Straight orientation IDC jack socket assembly tool, featuring a 17.78mm length and 4.75mm depth. Designed for hardware mounting with a 0.062-inch panel thickness capability. This RoHS and ELV compliant component is lead-free and supplied in bulk packaging.
TE Connectivity 2-1437012-4 technical specifications.
| Depth | 4.75mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Mount | Hardware |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437012-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.