TE Connectivity 2-1437012-8 technical specifications.
| Depth | 4.75mm |
| Length | 17.78mm |
| Mount | Socket |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437012-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.