TE Connectivity 2-1437269-0 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1437269-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.