
This 2-position, 2-row flexible flat cable/flexible printed circuit connector features a ZIF/LIF termination method with a 12.7mm pitch. It offers a robust 65A current rating and a 600V voltage rating, suitable for demanding applications. Constructed with a copper alloy contact material and nickel plating, it boasts a durable nylon insulation and a UL94 V-0 flammability rating. Designed for DIN rail or clip mounting, this grey connector supports wire gauges from 6AWG to 18AWG.
TE Connectivity 2-1437390-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current | 65A |
| Current Rating | 65A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.51inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.42inch |
| Mount | DIN Rail, Clip |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 12.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 200, Buchanan |
| Terminal Width | 22.1mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437390-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.