TE Connectivity 2-1437406-3 technical specifications.
| Mount | Board, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Pitch | 9.53mm |
| Series | PSB, Buchanan |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437406-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.