TE Connectivity 2-1437508-4 technical specifications.
| Package/Case | TO-5 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.41mm |
| Gender | Female |
| Insulation Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8058 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437508-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.