TE Connectivity 2-1437509-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 600 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1437509-3 to view detailed technical specifications.
No datasheet is available for this part.