TE Connectivity 2-1437514-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4998 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HOLTITE |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437514-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.