TE Connectivity 2-1437515-4 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 600 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1437515-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.