TE Connectivity 2-1437515-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Forked |
| Depth | 12.45mm |
| Insulation Material | Polyester |
| Length | 19.91mm |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 600 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1437515-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.