TE Connectivity 2-1437531-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Package Quantity | 340 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1437531-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.