Right-angle, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 5 positions and 5 circuits. Features a 8.26mm pitch, 12.7mm height, and a 20A current rating with a 150V voltage rating. Copper alloy contacts with tin plating ensure reliable connection. Constructed with a black nylon housing, this RoHS compliant component is designed for demanding applications.
TE Connectivity 2-1437648-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437648-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.