Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

2-1437665-5

Datasheet
6 Pos 300V 20A ZIF FFC/FPC Connector, Through Hole, Tin
TE Connectivity

2-1437665-5

6 Pos 300V 20A ZIF FFC/FPC Connector, Through Hole, Tin

  1. Connectors & Interconnects
  2. FFC / FPC Connectors
  1. Connectors & Interconnects
  2. FFC / FPC Connectors
  3. Flexible Flat Cable / Flexible Printed Circuit
  4. ZIF & LIF

6-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features a 0.375-inch pitch and a straight, through-hole mount orientation. Rated for 300V and 20A, with copper alloy contacts plated in tin and steel terminals finished in zinc. The black thermoplastic housing offers UL94 V-0 flammability resistance and accommodates wire gauges from 12AWG to 22AWG. Lead-free and RoHS compliant.

Voltage Rating300V
Current Rating20A
MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity 2-1437665-5 technical specifications.

General

Color
Black
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
20A
Flammability Rating
UL94 V-0
Height
19.1mm
Housing Color
Black
Insulation Material
Thermoplastic
Lead Free
Lead Free
Mount
Through Hole
Number of Circuits
6
Number of Contacts
6
Number of Positions
6
Number of Rows
1
Number of Wire Entries
6
Orientation
Straight
Package Quantity
540
Packaging
Bulk
Pitch
0.375inch
Radiation Hardening
No
RoHS Compliant
Yes
Series
JC6, Buchanan
Terminal Finish
Zinc
Terminal Material
Steel
Termination
Solder
Voltage Rating
300V
Width
58.7mm
Wire Gauge (Max)
22AWG
Wire Gauge (Min)
12AWG

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 2-1437665-5 Datasheet

Download the complete datasheet for TE Connectivity 2-1437665-5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com