6-position, straight, ZIF/LIF flexible flat cable connector with a 9.53mm pitch. Features copper alloy contacts with tin plating, rated for 20A and 300V. Constructed with a black thermoplastic insulator and housing, offering UL94 V-0 flammability. Supports wire wrap termination for panel or chassis mounting, accommodating wire gauges from 12AWG to 22AWG. RoHS compliant and lead-free.
TE Connectivity 2-1437666-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 74.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437666-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.