TE Connectivity 2-1437720-7 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIAD01 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Color | Grey |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437720-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.