TE Connectivity 2-1438083-1 technical specifications.
| Type | Housing |
| Number of Contacts | 30 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1438083-1 to view detailed technical specifications.
No datasheet is available for this part.