
Right angle, wire-to-board power connector featuring 2 positions and 2 power contacts. This male pin connector offers a 5A contact current rating with tin plating and a 2.54um plating thickness. Designed for through-hole mounting on PCBs up to 0.062mm thick, it operates within a -40°C to 221°C temperature range and boasts UL94 V-0 flammability rating. The black housing provides mating alignment and retention, with solder termination.
TE Connectivity 2-1445054-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.43mm |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Length | 40.14mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062mm |
| Pitch | 0.118inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445054-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.