This 7-position rectangular connector features a 5A current rating and a through hole mount. The connector is made of brass with a gold plating and has a black housing. It is compliant with ELV and RoHS regulations and has a UL94 V-0 flammability rating. The connector is available in a tray packaging with 4928 pieces per package.
TE Connectivity 2-1445084-7 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4928 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445084-7 to view detailed technical specifications.
No datasheet is available for this part.