2-position, 1-row power header with 3mm pitch, featuring straight, surface-mount termination for SMD/SMT applications. Male pin contacts made of brass with gold plating ensure reliable connection, rated for 5A current and 250V voltage. The black nylon housing offers a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. This component is RoHS compliant and packaged in tape and reel for automated assembly.
TE Connectivity 2-1445087-2 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 840 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445087-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.