4-position, right-angle wire-to-board power connector featuring male pin contacts with gold and tin plating. This connector offers a 5A contact current rating and a 3mm pitch, designed for solder termination with a through-hole mounting style. It boasts a UL94 V-0 flammability rating, operates within a -40°C to 221°C temperature range, and is RoHS and ELV compliant. The connector includes mating alignment and retention features, with a black housing and a tray package quantity of 210.
TE Connectivity 2-1445097-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.86mm |
| Housing Color | Black |
| Length | 16.14mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062mm |
| Pitch | 0.118inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 8.92mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445097-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
