TE Connectivity 2-1445756-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Micro CPC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1445756-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.