
TE Connectivity 2-145090-5 technical specifications.
| Card Thickness | 0.07inch |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-145090-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
