
70-contact female straight single part card edge connector with a 2.54mm pitch and 2.00mm row spacing. Features gold-plated bronze contacts with a 3.81mm contact post length, suitable for 1.78mm card thickness. Operates within a -55°C to 85°C temperature range, with a nickel underplate. Through-hole mounting, vertical PCB mounting orientation, and black housing color.
TE Connectivity 2-145459-5 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 4.84mm |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-145459-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
