TE Connectivity 2-1462034-6 technical specifications.
| Coil Current | 5.4mA |
| Coil Power | 260mW |
| Coil Resistance | 8.882kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| ELV | Compliant |
| Height | 10.7mm |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FX2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5g |
| Width | 7.28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1462034-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.