TE Connectivity 2-1462036-0 technical specifications.
| Actuating System | DC |
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 10mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FU2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.1058oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1462036-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.