TE Connectivity 2-1462036-1 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FU2, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1462036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.