This 58-contact male shrouded header features a 2-row configuration with a 0.1mm mating spacing. It is designed to operate within a temperature range of -65°C to 105°C and withstand a dielectric voltage of 750VAC. The header is constructed with a thermoplastic insulator material and features a tin/lead (Sn/Pb) plating with a nickel (Ni) barrier. It is suitable for commercial reliability and is available in a through-hole package style.
TE Connectivity 2-146487-9 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 58 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-146487-9 to view detailed technical specifications.
No datasheet is available for this part.