TE Connectivity 2-146501-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 1.13inch |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 850 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 0.33inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-146501-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.