
58 position, 2-row vertical header with 2.54mm pitch and 0.1 inch row spacing. Features gold-plated brass contacts with a 3A current rating and 8.38mm mating length. Through-hole termination with a 19.55mm stack height, suitable for vertical PCB mounting. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 125°C.
TE Connectivity 2-146510-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 36.32mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 1.43inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 19.55mm |
| Stackable | Yes |
| Tail Length | 8.38mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-146510-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.