20-position, 2-row, 2mm pitch wire housing for cable mounting. Features straight orientation, female socket contacts, and a 3A current rating. Constructed from UL94 V-0 rated plastic in white, with copper alloy contacts. Operates within a -25°C to 85°C temperature range.
TE Connectivity 2-1470107-0 technical specifications.
| Color | White |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.2inch |
| Housing Color | White |
| Length | 0.8661inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.0786inch |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1470107-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.