20-position shrouded header with 2 rows and 2mm pitch, featuring square brass pins with tin plating and a 3A contact current rating. This vertical through-hole component offers a 100V DC rated voltage and operates between -25°C and 85°C. It is UL94 V-0 flammability rated and RoHS compliant, with a natural housing color and 6.5mm height.
TE Connectivity 2-1470109-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 3mm |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Style | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Natural |
| Lead Length | 3mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1470109-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.