26-position, 2-row shrouded header with 2mm pitch and 0.079" (2.00mm) contact type. Features brass contacts with tin plating, rated for 3A current and 100V DC. Vertical orientation with through-hole termination for 1.57mm PCB thickness. Operating temperature range of -25°C to 85°C, UL94 V-0 flammability rating, and CSA approval.
TE Connectivity 2-1470109-6 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 3mm |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Type | 0.079" (2.00mm) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1470109-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.