12-position, 2-row socket strip with 2mm pitch, designed for vertical through-hole PCB mounting. Features copper alloy contacts with gold and tin plating, rated for 1A current and 200V voltage. The black housing offers a 6.5mm height and 4.5mm stack height, operating within a -40°C to 105°C temperature range. This component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-1470209-9 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.6mm |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 17280 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Plating Thickness | 8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Stack Height | 4.5mm |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1470209-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.