40-position, 2-row straight shrouded header with 2.54mm pitch for surface mount applications. Features gold-plated bronze female socket contacts with a square shape, rated for 3A current and 250V AC. Constructed with black glass-filled nylon insulation, it offers high temperature compatibility and a flammability rating of UL94 V-0. Approvals include UL and CSA, with a temperature range of -65°C to +125°C.
TE Connectivity 2-147102-0 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 55.88mm |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-147102-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.