Conn Socket Strip RCP 40 POS 2.54mm Solder ST SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-147106-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 80u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-147106-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.