This 50-contact female surface mount header is designed for commercial reliability and has a maximum operating temperature of 125 degrees Celsius. It can withstand a dielectric withstanding voltage of 750VAC and has a plating thickness of 80 microns. The header is rated for a signal current of 3A and has a black insulator color. It is available in a straight mounting style with a mating contact row spacing of 0.1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 80u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |