TE Connectivity 2-147324-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 147324 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-147324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.