6-position, 1-row right-angle surface mount header with male pin contacts. Features brass contacts with tin-lead plating, rated for 3A current and a mating length of 0.23 inches. Housing is black, with CSA approval and RoHS compliance. Operates within a temperature range of -65°C to 105°C.
TE Connectivity 2-147324-7 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| ELV | Compliant |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-147324-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.