TE Connectivity 2-1473681-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1473681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.