TE Connectivity 2-1473682-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 4 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1473682-1 to view detailed technical specifications.
No datasheet is available for this part.