SMA Male RF connector with a straight, panel mount orientation. Features a 50 Ohm impedance and operates from 0Hz to 12.4GHz. Constructed with a stainless steel body and copper contacts, both plated with gold. Dielectric is PTFE, and termination is via solder cup. Designed for 500 mating cycles.
TE Connectivity 2-1478963-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.4mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1478963-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.