TE Connectivity 2-1489841-2 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1489841-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.