TE Connectivity 2-1489841-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Depth | 7.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 141mm |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1489841-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.