TE Connectivity 2-1532130-8 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Length (mm) | 52.37 |
| Product Depth (mm) | 20.8 |
| Type | Circular |
| Contact Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1532130-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.