TE Connectivity 2-1532160-1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 14.98 |
| Product Height (mm) | 19.17 |
| Type | SMB |
| Gender | PL |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1532160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.