TE Connectivity 2-1532177-8 technical specifications.
| Termination Type | WIRE |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | BLACK |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1532177-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.