TE Connectivity 2-1542002-3 technical specifications.
| Type | Passive |
| Material | Cold-Forged Aluminum |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Height | 12.7mm |
| Product Diameter | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1542002-3 to view detailed technical specifications.
No datasheet is available for this part.