TE Connectivity 2-1542002-6 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Radial |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Height | 11.26mm |
| Product Diameter | 34.92mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1542002-6 to view detailed technical specifications.
No datasheet is available for this part.