TE Connectivity 2-1542003-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Radial |
| Diameter | 34.92mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 9.06mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 13.4°C/W |
| Package Cooled | BGA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.2°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1542003-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.