23-position, single-row barrier strip terminal block for wire wrap connections. Features a 9.53mm pitch, 25A current rating, and 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating. Designed for right-angle, cable mount applications with through-hole and panel mounting capabilities. Includes mounting ears and inserts for secure installation. UL94 V-0 flammability rating ensures safety.
TE Connectivity 2-1546159-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 112.979mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 221mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546159-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.